Part Details for 422KM4-26/Q by Teledyne Relays
Overview of 422KM4-26/Q by Teledyne Relays
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 422KM4-26/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
422KM4-26/Q
|
Avnet Americas | General Purpose Relay DPDT 115VAC 26.5VDC PC Pin Through Hole - Bulk (Alt: 422KM4-26/Q) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$209.3572 / $234.1190 | Buy Now |
DISTI #
881-422KM4-26/Q
|
Mouser Electronics | Industrial Relays | 0 |
|
$233.2800 | Order Now |
|
Onlinecomponents.com | High-shock Magnetic-latching Relay - DPDT - 115VAC - 26.5VDC - PC Pin - TO-5 Package. RoHS: Compliant |
95 On Order |
|
$238.8100 / $286.4500 | Buy Now |
|
Master Electronics | High-shock Magnetic-latching Relay - DPDT - 115VAC - 26.5VDC - PC Pin - TO-5 Package. RoHS: Compliant |
95 On Order |
|
$238.8100 / $286.4500 | Buy Now |