Part Details for 42308-1 by TE Connectivity
Overview of 42308-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76342-308HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 16 Positions, 2.54mm (0.100in) Pitch | |
76342-308 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 16 Positions, 2.54mm (0.100in) Pitch | |
10144642-308KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 8 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 42308-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4858
|
Newark | Headers&wire Housings 197 Pin Rec 18-14 018Br |Amp Te Connectivity 42308-1 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 7000 |
|
$0.1510 | Buy Now |
DISTI #
33B9012
|
Newark | Pin Terminal Receptacle 18-14 Awg Br |Amp Te Connectivity 42308-1 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1050 | Buy Now |
DISTI #
A108293CT-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1117 | Buy Now |
DISTI #
3937-42308-1TR-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.1900 | Buy Now |
DISTI #
42308-1
|
Avnet Americas | Receptacle Terminal 14-18AWG F 17.52mm 6.09mm Strip on Reel - Tape and Reel (Alt: 42308-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 | Buy Now |
DISTI #
571-42308-1
|
Mouser Electronics | Headers & Wire Housings 197 PIN REC 18-14 018BR RoHS: Compliant | 0 |
|
$0.0900 / $0.0940 | Order Now |
|
Future Electronics | 14 - 18 AWG Female Brass #10 Screw Pin Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0916 / $0.0956 | Buy Now |
DISTI #
AMP42308-1
|
Heilind Electronics | 197 PIN REC 18-14 018BR | Americas - 0 in Stock |
|
$0.1016 / $0.1032 | Buy Now |
|
Onlinecomponents.com | Receptacle Terminal 14-18AWG F 17.52mm 6.09mm Strip on Reel RoHS: Compliant |
7000 Partner Stock |
|
$0.1017 / $0.1734 | Buy Now |
DISTI #
AMP42308-1
|
Interstate Connecting Components | 197 PIN REC 18-14 018BR | 0 |
|
$0.1016 / $0.1032 | Buy Now |
Part Details for 42308-1
42308-1 CAD Models
42308-1 Part Data Attributes
|
42308-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42308-1
TE Connectivity
Connector Accessory, 0.13in Min Cable Dia, 0.175in Max Cable Dia, Contact, Brass
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.175 inch | |
Cable Entry-Min | 0.13 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |