-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ALUMINUM ALLOY, CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62995395
|
Verical | 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 240 |
|
$78.4637 / $88.5571 | Buy Now |
DISTI #
69101162
|
Verical | 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 85 |
|
$60.9126 / $66.1412 | Buy Now |
DISTI #
20231014
|
Verical | 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$79.4600 | Buy Now |
DISTI #
65678326
|
Verical | 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$79.4600 | Buy Now |
DISTI #
77312845
|
Verical | 180° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$89.0972 / $96.1176 | Buy Now |
DISTI #
423209-000
|
Avnet Americas | Connector Accessories Tinel-Lock Backshell with Ring Size 9 ST Aluminum Alloy Cadmium Finish Olive Drab - Bulk (Alt: 423209-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0636 / $65.8596 | Buy Now |
DISTI #
75AC8804
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 423209-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.7600 / $85.5300 | Buy Now |
DISTI #
44AC0111
|
Newark | Circular Backshell, Size 9A, 18Mm, Connector Shell Size:9A, Cable Diameter Max:18Mm, Strain Relief Material:Aluminium Alloy, Product Range:Txr Series, For Use With:Amp Mil-Dtl-38999 Series Iii & Iv Circular Connectors, Svhc:Cadmium Rohs Compliant: No |Raychem Te Connectivity 423209-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4700 / $87.7200 | Buy Now |
DISTI #
RYCTXR40AB00-0804AI
|
Heilind Electronics | 423209-000 1193187-1 TXR40AB00-0804AI | Americas - 18 in Stock |
|
$49.0299 / $69.2239 | Buy Now |
|
Onlinecomponents.com | TXR40AB00-0804AI |
284 In Stock |
|
$38.1800 / $70.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
423209-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
423209-000
TE Connectivity
ALUMINUM ALLOY, CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1.04 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | MIL-DTL-38 | |
Shell Material | ALUMINUM ALLOY |