4232R-271J
API Delevan
Description: General Purpose Inductor, 0.27uH, 5%, 1 Element, Phenolic-Core, SMD, 4232M, CHIP, 4232M, ROHS COMPLIANT

Overview of 4232R-271J by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2222SQ-271JEC Coilcraft Inc General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622,
2222SQ-271JE Coilcraft Inc RF inductor, air core, 5% tol, SMT, RoHS, halogen-free
2222SQ-271JEB Coilcraft Inc General Purpose Inductor, 0.27uH, 5%, Air-Core, 4622,

Price & Stock for 4232R-271J by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 4232R-271J-ND
DigiKey FIXED IND 270NH 410MA 720MOHM SM Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.6095
$1.6095 Buy Now
DISTI # 807-4232R-271J
Mouser Electronics RF Inductors - SMD .27uH 5% .72ohm Temp Stable SMT RoHS: Compliant 0
  • 500 $1.7700
  • 1,000 $1.6000
$1.6000 / $1.7700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks 0
  • 500 $1.6600
$1.6600 Buy Now

CAD Models for 4232R-271J by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4232R-271J by API Delevan

4232R-271J
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Package Description
4232M
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1410
Construction
Rectangular
Core Material
PHENOLIC
DC Resistance
0.72 Ω
Inductance-Nom (L)
0.27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.57 mm
Package Length
3.51 mm
Package Style
SMT
Package Width
2.67 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
17
Rated Current-Max
0.41 A
Self Resonance Frequency
120 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
25 MHz
Tolerance
5%
Want to compare parts?
  1. 4232R-271J
    API Delevan
    General Purpose Inductor, 0.27uH, 5%, 1 Element, Phenolic-Core, SMD, 4232M, CHIP, 4232M, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4232R-271J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4232R-271J by API Delevan

Select Manufacturer
Which Manufacturer of 4232R-271J would you like to use for your alert(s)?
  • Please alert me when 4232R-271J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4232R-271J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4232R-271J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4232R-271J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4232R-271J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4232R-271J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: