Part Details for 423491-2-03S by Grayhill Inc
Overview of 423491-2-03S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423491-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423491-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6240 | Buy Now |
DISTI #
423491-2-03S
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 36° Throw 1 Deck 2 Pole 3 Position Shorting Contact Panel Mount Bulk - Bulk (Alt: 423491-2-03S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$36.4414 / $57.2103 | Buy Now |
DISTI #
706-423491-2-03S
|
Mouser Electronics | Rotary Switches 42A36-01-2-03S DSR RoHS: Compliant | 0 |
|
$54.7000 / $68.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$53.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$95.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7700 / $70.4000 | Buy Now |
DISTI #
000000000000377441
|
Sager | Rotary Switches 42A36-01-2-03S DSR Min Qty: 10 | 0 |
|
$46.7700 / $62.4800 | Buy Now |
Part Details for 423491-2-03S
423491-2-03S CAD Models
423491-2-03S Part Data Attributes
|
423491-2-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
423491-2-03S
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 26.04 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |