Part Details for 423511-2-03S by Grayhill Inc
Overview of 423511-2-03S by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423511-2-03S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423511-2-03S-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
423511-2-03S
|
Avnet Americas | Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 423511-2-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-423511-2-03S
|
Mouser Electronics | Rotary Switches Rotary Switch, Standard, 36°, , 1 deck, 2 pole/deck, 3 positions/pole, shorting (D 2, 7) RoHS: Compliant | 0 |
|
$48.2300 / $61.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.7900 / $92.6900 | Buy Now |
DISTI #
000000000001018844
|
Sager | Rotary Switches Rotary Switch, Standard, 36°, , 1 deck, 2 pole/deck, 3 positions/pole, shorting (D 2, 7) | 0 |
|
Buy Now |
Part Details for 423511-2-03S
423511-2-03S CAD Models
423511-2-03S Part Data Attributes
|
423511-2-03S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
423511-2-03S
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 26.04 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |