Part Details for 42373-3 by TE Connectivity
Overview of 42373-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 42373-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1822
|
Newark | Terminals 20-16 Awg .187 Rcpt |Amp Te Connectivity 42373-3 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 36000 |
|
$0.0700 | Buy Now |
DISTI #
2266-42373-3-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 12000 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
A27709TR-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
42373-3
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 11.6mm 5.6mm Nickel Strip - Tape and Reel (Alt: 42373-3) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE, FASTON, .187 SERIES RoHS: Compliant |
59930 In Stock |
|
$0.0672 / $0.0686 | Buy Now |
|
Quest Components | 17600 |
|
$0.0562 / $0.3210 | Buy Now | |
DISTI #
TE Connectivity 42373-3
|
PEI Genesis | Push-On Terminal | 36000 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE, FASTON, .187 SERIES RoHS: Compliant |
59930 In Stock |
|
$0.0672 / $0.0686 | Buy Now |
Part Details for 42373-3
42373-3 CAD Models
42373-3 Part Data Attributes
|
42373-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42373-3
TE Connectivity
FASTON 187 16-20AWG NPST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 16 AWG |