Part Details for 42374K by Integrated Device Technology Inc
Overview of 42374K by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42374K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-42374K-ND
|
DigiKey | DUAL MARKED (5962-9302601M2A) Min Qty: 47 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9596 In Stock |
|
$6.5000 | Buy Now |
|
Rochester Electronics | 42374K - Dual marked (5962-9302601M2A) ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 9596 |
|
$5.5800 / $6.5600 | Buy Now |