Part Details for 42375-3330 by Molex
Overview of 42375-3330 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 42375-3330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58J9018
|
Newark | Kk 100 Hdr Assy Bkwy 08 Ckt |Molex 42375-3330 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3860 | Buy Now |
DISTI #
0423753330
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753330) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-42375-3330
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkw 08 Ckt RoHS: Compliant | 0 |
|
$0.3090 / $0.3140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3510 / $0.3950 | Buy Now |
DISTI #
0423753330
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753330) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0423753330
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423753330) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
RFQ |
Part Details for 42375-3330
42375-3330 CAD Models
42375-3330 Part Data Attributes
|
42375-3330
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-3330
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42375-3330
This table gives cross-reference parts and alternative options found for 42375-3330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-3330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-108-10-G-S-110 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3330 vs MTLW-108-10-G-S-110 |
MTLW-108-08-T-S-110 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3330 vs MTLW-108-08-T-S-110 |
MTLW-108-22-L-S-465 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-3330 vs MTLW-108-22-L-S-465 |
MTLW-108-23-L-S-110 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3330 vs MTLW-108-23-L-S-110 |
STL1-1960GGT-15-08U | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 42375-3330 vs STL1-1960GGT-15-08U |
MTLW-108-10-T-S-110 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3330 vs MTLW-108-10-T-S-110 |
MTLW-108-10-L-S-645 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-3330 vs MTLW-108-10-L-S-645 |
MTLW-108-09-L-S-110 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3330 vs MTLW-108-09-L-S-110 |
MTLW-108-24-T-S-110 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 42375-3330 vs MTLW-108-24-T-S-110 |
MTLW-108-08-S-S-380 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 42375-3330 vs MTLW-108-08-S-S-380 |