Part Details for 42376-0073 by Molex
Results Overview of 42376-0073 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42376-0073 Information
42376-0073 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073599-008LF | Amphenol Communications Solutions | Active Latch Housing, Double Row, 8 Positions, 2.00mm (0.079in) Pitch | |
10073456-048LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. | |
10073228-10103TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for 42376-0073
42376-0073 CAD Models
42376-0073 Part Data Attributes
|
42376-0073
Molex
Buy Now
Datasheet
|
Compare Parts:
42376-0073
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN (100) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 42376-0073
This table gives cross-reference parts and alternative options found for 42376-0073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42376-0073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
68498-803HLF | Amphenol FCi | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 42376-0073 vs 68498-803HLF |
86794-603 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 42376-0073 vs 86794-603 |
8614-20-3-1-LO-8 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 42376-0073 vs 8614-20-3-1-LO-8 |
78208-003LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 42376-0073 vs 78208-003LF |
76447-403 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 42376-0073 vs 76447-403 |
65520-903 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 42376-0073 vs 65520-903 |
98375-103LF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 42376-0073 vs 98375-103LF |
77741-403 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 42376-0073 vs 77741-403 |
78554-503 | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | 42376-0073 vs 78554-503 |
68758-803HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | 42376-0073 vs 68758-803HLF |