Part Details for 4240-50 by Pomona Electronics
Overview of 4240-50 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 4240-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B2471
|
Newark | Rf/Coaxial, N Plug Terminator, Str 50 Ohm, Rf Terminator Type:N Type Terminator Plug (With Chain), Coaxial Cable Types:-, Frequency Max:500Mhz, Impedance:50Ohm, Product Range:-, Body Material:Brass, Connector Mounting:Free Hanging Rohs Compliant: Yes |Pomona 4240-50 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.9900 | Buy Now |
DISTI #
501-1984-ND
|
DigiKey | CONN TERMINATOR PLUG N 50OHM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$95.1876 / $97.0900 | Buy Now |
DISTI #
565-4240-50
|
Mouser Electronics | RF Terminators N MALE TERM PLUG RoHS: Compliant | 0 |
|
$95.1800 / $95.1900 | Order Now |
DISTI #
70197138
|
RS | Plug, in.Nin.. Type Male, Male, 50 Ohms, Brass, Brass, Tarnish Resistant, 1 W | Pomona Electronics 4240-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9900 | RFQ |
|
Onlinecomponents.com | Conn Type N PL 0Hz to 500MHz ST Gold |
3 In Stock |
|
$100.7900 / $111.9900 | Buy Now |
|
Quest Components | RF/MICROWAVE TERMINATION, 0MHZ MIN, 500MHZ MAX, 50OHM | 43 |
|
$67.5200 / $84.4000 | Buy Now |
|
Master Electronics | Conn Type N PL 0Hz to 500MHz ST Gold |
3 In Stock |
|
$100.7900 / $111.9900 | Buy Now |
DISTI #
35008.1
|
TestEquity LLC | Pomona 4240-50 Type N (M) Term, 50 Ohm | 0 |
|
$111.9900 | Buy Now |
Part Details for 4240-50
4240-50 CAD Models
4240-50 Part Data Attributes
|
4240-50
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4240-50
Pomona Electronics
RF/Microwave Termination, 0MHz Min, 500MHz Max, 50ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | N-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION |