-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 TERMINAL REC 20-16 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F1522
|
Newark | Terminal, Female Disconnect 4.75Mm Crimp, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awgrohs Compliant: Yes |Amp Te Connectivity 42452-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67130 |
|
$0.0450 | Buy Now |
DISTI #
A24732CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
144728 In Stock |
|
$0.0573 / $0.1700 | Buy Now |
DISTI #
42452-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 14.98mm 5.61mm Tin Strip (Alt: 42452-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days | 40000 |
|
RFQ | |
DISTI #
66F1522
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 14.98mm 5.61mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 66F1522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Ammo Pack | 67130 Partner Stock |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
571-424522-MR
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Reel of 1000 RoHS: Compliant | 30000 |
|
$0.0840 / $0.0880 | Buy Now |
DISTI #
571-424522
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Reel of 20000 RoHS: Compliant | 80000 |
|
$0.0600 / $0.0670 | Buy Now |
DISTI #
571-424522-CT
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Cut Strip of 100 RoHS: Compliant | 11200 |
|
$0.1220 | Buy Now |
DISTI #
V36:1790_11685211
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.98mm Tin T/R Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks Date Code: 2348 | Americas - 80000 |
|
$0.0561 / $0.0657 | Buy Now |
DISTI #
V72:2272_11685211
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.98mm Tin T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2137 Container: Cut Strips | Americas - 20 |
|
$0.0664 / $0.1514 | Buy Now |
|
Future Electronics | Faston 20-16 AWG Straight Non-Insulated Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 40000Reel |
|
$0.0620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42452-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42452-2
TE Connectivity
FASTON 187 TERMINAL REC 20-16 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |