Part Details for 42460-1 (ALTERNATE: 7188138) by TE Connectivity
Overview of 42460-1 (ALTERNATE: 7188138) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42460-1 (ALTERNATE: 7188138)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70285800
|
RS | FASTIN-FASTON .250 Series Crimp Tab Terminal 6.35 x 0.81mm 18 - 14 AWG | TE Connectivity 42460-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 644 |
|
$0.0730 / $0.1010 | Buy Now |