Part Details for 42478-0001 by Molex
Overview of 42478-0001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42478-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL02-09-2611
|
Interstate Connecting Components | 093 MALE TERMINAL CHAIN 14-18 | 78723625 On Order |
|
$0.0334 / $0.0403 | Buy Now |
Part Details for 42478-0001
42478-0001 CAD Models
42478-0001 Part Data Attributes:
|
42478-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
42478-0001
Molex
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.28 inch | |
Terminal Type | CRIMP | |
Used With | 0.093/(2.36) SERIES HOUSING | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |