There are no models available for this part yet.
Overview of 4248670 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4248670 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
845-4248670
|
Mouser Electronics | Conduit Fittings & Accessories PG 13 Multiconductor Cord | 0 |
|
$7.8200 / $8.3200 | Order Now | |
DISTI #
71239520
|
RS | PG 13 Multiconductor Cord, Grip, 4x3 mm, Brass-Nickel | Altech Corp 4248670 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1800 / $8.7100 | RFQ | |
Onlinecomponents.com | Cable Accessories Cable Gland Brass Nickel RoHS: Compliant | 0 |
|
$7.5600 / $8.8200 | Buy Now |
CAD Models for 4248670 by Altech Corporation
Part Data Attributes for 4248670 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FINISH: NICKEL, IP68
|
Assembly Item Name
|
CABLE GLAND
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-25 °C
|