Part Details for 4249644 by Altech Corporation
Overview of 4249644 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4249644
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4249644-ND
|
DigiKey | CABLE GLAND M25 BRASS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
845-4249644
|
Mouser Electronics | Circuit Breaker Accessories M25 Multi-Conductor Cord Grip | 0 |
|
$7.7700 / $10.7300 | Order Now |
DISTI #
71239303
|
RS | M25 Multi-Conductor Cord Grip,2x7mm, Brass-Nickel | Altech Corp 4249644 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6600 / $9.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5900 / $8.8500 | Buy Now |
Part Details for 4249644
4249644 CAD Models
4249644 Part Data Attributes
|
4249644
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
4249644
Altech Corporation
Connector Accessory, Cable Gland, Brass,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: NICKEL, IP68 | |
Assembly Item Name | CABLE GLAND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C |