Part Details for 424EN31-RB2 by Honeywell Sensing and Control
Overview of 424EN31-RB2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424EN31-RB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-424EN31-RB2
|
Mouser Electronics | Basic / Snap Action Switches N.O./N.C. SPDT 1A Enclosed Switch RoHS: Not Compliant | 0 |
|
$3,712.6100 | Order Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$3,867.3000 / $3,945.0300 | Buy Now | |
DISTI #
65678948
|
Verical | Switch Limit N.O./N.C. DPDT Top Roller Plunger Connector 1A 28VDC 53.38N Linear Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$382.6300 | Buy Now |
|
Master Electronics |
1 Partner Stock |
|
$3,867.3000 / $3,945.0300 | Buy Now |