Part Details for 425 SM by Swann-Morton
Overview of 425 SM by Swann-Morton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425 SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
425-SM
|
TME | Blade, L: 55mm, W: 11mm, Thk: 0.4mm, 100pcs. Min Qty: 1 | 0 |
|
$36.9800 / $42.2800 | RFQ |