-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7788
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awgrohs Compliant: Yes |Amp Te Connectivity 42510-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12240 |
|
$0.0720 | Buy Now |
DISTI #
A27609CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
64034 In Stock |
|
$0.0579 / $0.1700 | Buy Now |
DISTI #
42510-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 19.3mm 7.62mm Tin Strip - Tape and Reel (Alt: 42510-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0614 | Buy Now |
DISTI #
01H7788
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 19.3mm 7.62mm Tin Strip - Bulk (Alt: 01H7788) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 13040 Partner Stock |
|
$0.0720 | Buy Now |
DISTI #
571-42510-2
|
Mouser Electronics | Terminals 250 FAST REC 22-18 RoHS: Compliant | 20000 |
|
$0.0610 / $0.0680 | Buy Now |
DISTI #
571-42510-2-LP
|
Mouser Electronics | Terminals 250 FAST REC 22-18 Loose Piece RoHS: Compliant | 8240 |
|
$0.1560 / $0.1680 | Buy Now |
DISTI #
V36:1790_11685273
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass RCP 19.3mm Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks Date Code: 2340 | Americas - 20000 |
|
$0.0556 / $0.0567 | Buy Now |
|
Future Electronics | Faston 22-18 AWG Straight Non-Insulated Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.0545 / $0.0579 | Buy Now |
DISTI #
AMP42510-2
|
Heilind Electronics | 250 FAST REC 22-18 016TPBR | Americas - 37500 in Stock |
|
$0.0573 / $0.0702 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG TPBR RoHS: Compliant |
120000 In Stock |
|
$0.0454 / $0.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42510-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42510-2
TE Connectivity
FASTON 250 RECEPTACLE 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |