Part Details for 42512-NIST by Extech by FLIR
Overview of 42512-NIST by Extech by FLIR
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42512-NIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N7012
|
Newark | Thermometer, Ir, 30:1 W/Nist |Extech Instruments 42512-NIST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.9900 | Buy Now |
DISTI #
42512-NIST-ND
|
DigiKey | THERMO HANDHELD GUN -58F-1832F Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$409.9900 | Buy Now |
DISTI #
70555785
|
RS | Infrared Thermometer with NIST, 42512, 42500 Series | FLIR Commercial Systems Inc. - Extech Division 42512-NIST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$409.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$404.0400 / $427.6500 | Buy Now |
DISTI #
EX42512-NIST
|
TME | Infrared thermometer, LCD, -50÷1000°C, Accur.(IR): ±(1%+1°C) Min Qty: 1 | 0 |
|
$367.7800 | RFQ |
DISTI #
18690.2
|
TestEquity LLC | Extech 42512-NIST Infrared Thermometer, Fast Response 30:1, Dual Laser, Backlit LCD, w/Case, NIST | 0 |
|
$409.9900 | Buy Now |