-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180 SHPL REC 20-16 016PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7540
|
Newark | 180 Shpl Rec 20-16 016Phbz |Amp Te Connectivity 42531-3 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
42531-3-ND
|
DigiKey | CONN TERM RCPT 16-20AWG CRIMP Min Qty: 25000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1876 | Buy Now |
DISTI #
42531-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 42531-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 12500 Container: Reel | 0 |
|
$0.1988 | Buy Now |
DISTI #
571-42531-3
|
Mouser Electronics | Terminals 180 SHPL REC 20-16 016PHBZ RoHS: Compliant | 24736 |
|
$0.2010 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.1766 | Buy Now |
DISTI #
AMP42531-3
|
Heilind Electronics | 180 SHPL REC 20-16 016PHBZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 180 SHPL REC 20-16 016PHBZ RoHS: Compliant | 0 |
|
$0.1863 / $0.5102 | Buy Now |
DISTI #
42531-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 42531-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 12500 Container: Reel | 0 |
|
$0.1988 | Buy Now |
DISTI #
AMP42531-3
|
Interstate Connecting Components | 180 SHPL REC 20-16 016PHBZ | 0 |
|
Buy Now | |
DISTI #
42531-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 42531-3) RoHS: Compliant Min Qty: 25000 Package Multiple: 12500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42531-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42531-3
TE Connectivity
180 SHPL REC 20-16 016PHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |