Part Details for 4256-52 by pSemi
Overview of 4256-52 by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 4256-52
4256-52 CAD Models
4256-52 Part Data Attributes
|
4256-52
pSemi
Buy Now
Datasheet
|
Compare Parts:
4256-52
pSemi
SPDT, 5MHz Min, 3000MHz Max, 1 Func, 1.3dB Insertion Loss-Max, CMOS, 4 X 4 MM, GREEN, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | LCC20,.16SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 31 dBm | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.3 dB | |
Isolation-Min | 49 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 2 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |