-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-425701-000-ND
|
DigiKey | MTC50-YA2-016 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$512.1400 / $532.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 2 Container: Box | 0Box |
|
$455.5700 | Buy Now |
DISTI #
RYCMTC50-YA2-016
|
Heilind Electronics | MTC50-YA2-016 | Americas - 32 in Stock |
|
$522.5589 | Buy Now |
|
Onlinecomponents.com | MTC50-YA2-016 RoHS: Compliant |
24 In Stock |
|
$461.9400 / $485.9600 | Buy Now |
DISTI #
TE Connectivity 425701-000
|
PEI Genesis | MTC50-YA2-016 | 24 |
|
Buy Now | |
DISTI #
425701-000
|
Avnet Abacus | Conn Wire to Board SKT 40 POS Crimp ST Cable Mount (Alt: 425701-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
425701-000
|
Avnet Abacus | Conn Wire to Board SKT 40 POS Crimp ST Cable Mount (Alt: 425701-000) RoHS: Compliant Min Qty: 28 Package Multiple: 2 Lead time: 8 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MTC50-YA2-016 RoHS: Compliant |
24 In Stock |
|
$461.9400 / $485.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
425701-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
425701-000
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.25 mm2 | |
Material | POLYARYLENE/POLYETHYLENE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Used With | ROUND WIRE | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG |