There are no models available for this part yet.
Overview of 42574-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 42574-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8808
|
Newark | Other Tools Pidg |Amp Te Connectivity 42574-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $10.1100 | Buy Now | |
DISTI #
2266-42574-3-ND
|
DigiKey | CONN PIN 22-24AWG CRIMP GOLD Min Qty: 12 Lead time: 53 Weeks Container: Box MARKETPLACE PRODUCT |
5056 In Stock |
|
$5.3700 / $6.2900 | Buy Now | |
DISTI #
42574-3-ND
|
DigiKey | CONN PIN 22-24AWG CRIMP GOLD Min Qty: 12 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
3937-42574-3-ND
|
DigiKey | CONN PIN 22-24AWG CRIMP GOLD Min Qty: 12 Lead time: 53 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
571-42574-3
|
Mouser Electronics | Other Tools PIDG, TAPER PIN RoHS: Compliant | 0 |
|
$13.2100 | Order Now | |
Onlinecomponents.com | PIDG, TAPER PIN RoHS: Compliant |
5056 Partner Stock |
|
$6.6500 / $11.3000 | Buy Now | ||
Quest Components | 42574-3 | 16 |
|
$8.4046 / $12.6069 | Buy Now | ||
DISTI #
42574-3
|
TTI | Other Tools PIDG, TAPER PIN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
425743-TEC
|
TME | 42574-3 Min Qty: 6 | 5056 |
|
$5.9975 / $7.8015 | Buy Now | |
Powell Electronics | PIDG, TAPER PIN Min Qty: 1 | 1313 |
|
$7.8400 / $8.4400 | Buy Now |
CAD Models for 42574-3 by TE Connectivity
Part Data Attributes for 42574-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
UNDERPLATING THICKNESS: 50
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.08 inch
|
Cable Entry-Min
|
0.04 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
MACHINED
|
Contact Gender
|
MALE
|
Contact Style
|
ROUND PIN-SOCKET
|
Cross Section Area
|
0.3 mm2
|
DIN Conformance
|
NO
|
Design Use
|
SIGNAL
|
Finish Thickness
|
30
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Mounting Style
|
STRAIGHT
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
22 AWG
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
24 AWG
|