Part Details for 4259-63 by pSemi
Overview of 4259-63 by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4259-63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1011-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ SC70-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
275466 In Stock |
|
$0.3375 / $0.7900 | Buy Now |
DISTI #
81-4259-63
|
Mouser Electronics | RF Switch ICs Green 6 lead SC70 RoHS: Compliant | 58932 |
|
$0.5240 / $0.7900 | Buy Now |
|
NexGen Digital | 2740 |
|
RFQ |
Part Details for 4259-63
4259-63 CAD Models
4259-63 Part Data Attributes
|
4259-63
pSemi
Buy Now
Datasheet
|
Compare Parts:
4259-63
pSemi
SPDT, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, CMOS, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 30 dBm | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 0.6 dB | |
Isolation-Min | 19 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 1.5 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Port Termination | REFLECTIVE | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |