Part Details for 425F35E027M0000 by CTS Corporation
Overview of 425F35E027M0000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 425F35E027M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX852CT-ND
|
DigiKey | CRYSTAL 27.0000MHZ 20PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
576 In Stock |
|
$0.2183 / $0.8500 | Buy Now |
DISTI #
425F35E027M0000
|
Avnet Americas | Crystal 27MHz 20pF ±30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 425F35E027M0000) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-425F35E027.0
|
Mouser Electronics | Crystals 27MHz 20pF 30ppm -20C +70C RoHS: Compliant | 3652 |
|
$0.1760 / $0.4300 | Buy Now |
|
Future Electronics | 425 Series ± 30ppm ±50ppm -20°C to +70°C 20pF Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1431 / $0.2139 | Buy Now |
DISTI #
425F35E027M0000
|
Avnet Abacus | - Tape and Reel (Alt: 425F35E027M0000) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 425F35E027M0000
425F35E027M0000 CAD Models
425F35E027M0000 Part Data Attributes
|
425F35E027M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
425F35E027M0000
CTS Corporation
CRYSTAL 27.0 MHZ 20 PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 2.5mm x 2mm x 0.65mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 425F35E027M0000
This table gives cross-reference parts and alternative options found for 425F35E027M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 425F35E027M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG324270F35IET | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs HG324270F35IET |
HG324270F35IER | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs HG324270F35IER |
RFW320EGC1-27.000000MHZ50R | Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN | Shenzhen Rofeng Wisdom Electronic Co Ltd | 425F35E027M0000 vs RFW320EGC1-27.000000MHZ50R |
GA324270F35GER | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs GA324270F35GER |
HG324270F35GET | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs HG324270F35GET |
HG324270F35GER | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs HG324270F35GER |
HG324270F35HET | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs HG324270F35HET |
GA324270F35GET | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs GA324270F35GET |
GA324270F35HET | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs GA324270F35HET |
GA324270F35HER | Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F35E027M0000 vs GA324270F35HER |