Part Details for 425WF38412ITR by CTS Corporation
Overview of 425WF38412ITR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425WF38412ITR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-425WF38412ICT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 6PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59925 In Stock |
|
$0.2990 / $0.5100 | Buy Now |
DISTI #
425WF38412ITR
|
Avnet Americas | Crystal 38.4MHz 6pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 425WF38412ITR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.2129 | Buy Now |
DISTI #
774-425WF38412ITR
|
Mouser Electronics | Crystals 38.40MHz 6pF 10ppm 60 ohm -40C +85C RoHS: Compliant | 0 |
|
$0.1900 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1763 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1431 / $0.2139 | Buy Now |
DISTI #
425WF38412ITR
|
Avnet Americas | Crystal 38.4MHz 6pF 4-Pin Surface Mount T/R - Tape and Reel (Alt: 425WF38412ITR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.2129 | Buy Now |
Part Details for 425WF38412ITR
425WF38412ITR CAD Models
425WF38412ITR Part Data Attributes:
|
425WF38412ITR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
425WF38412ITR
CTS Corporation
Parallel - Fundamental Quartz Crystal, 38.4MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.002% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm X 2.0mm X 0.65mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |