Part Details for 42604 by Brady Worldwide Inc
Overview of 42604 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-426044090LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 4 Positions |
Price & Stock for 42604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K0424
|
Newark | B555 7X10 Blk/Org Warning/Sign |Brady 42604 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 | Buy Now |
DISTI #
2267-42604-ND
|
DigiKey | B555 7X10 BLK/ORG WARNING Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3200 / $16.9900 | Buy Now |
DISTI #
10026529
|
Techni-Tool, Inc. | Brady 42604 Warning Machine and Operational Sign, 7 X 10" | 0 |
|
$16.9900 | Buy Now |
DISTI #
10026529
|
TestEquity LLC | Brady 42604 Warning Machine and Operational Sign, 7 X 10" | 0 |
|
$16.9900 | Buy Now |