-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG REC 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10042618-002 | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, x16 Graphics Card Retention Mechanism. | |
10042618-003LF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, x16 Graphics Card Retention Mechanism. | |
10042618-002LF | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, x16 Graphics Card Retention Mechanism. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4398
|
Newark | .187 Flag Fast Rcpt 20-16 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 42618-2 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 | Buy Now |
DISTI #
A27719CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8305 In Stock |
|
$0.0718 / $0.2300 | Buy Now |
DISTI #
42618-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 13.46mm 5.6mm Tin Strip - Tape and Reel (Alt: 42618-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 13 Weeks, 3 Days Container: Reel | 168000 Factory Stock |
|
$0.0751 | Buy Now |
DISTI #
571-42618-2
|
Mouser Electronics | Terminals 20-16 AWG .187 RCPT RoHS: Compliant | 12000 |
|
$0.0740 / $0.0860 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0668 | Buy Now |
DISTI #
AMP42618-2
|
Heilind Electronics | .187 FLAG FAST RCPT 20-16 TPBR | Americas - 0 in Stock |
|
$0.0744 / $0.0847 | Buy Now |
|
Onlinecomponents.com | 187 FASTON FLAG REC 20-16 AWG TPBR RoHS: Compliant | 168000 Factory Stock |
|
$0.0704 / $0.1475 | Buy Now |
DISTI #
42618-2
|
TTI | Terminals 20-16 AWG .187 RCPT Min Qty: 24000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0760 | Buy Now |
DISTI #
AMP42618-2
|
Interstate Connecting Components | .187 FLAG FAST RCPT 20-16 TPBR | 0 |
|
$0.0744 / $0.0847 | Buy Now |
|
Powell Electronics | FASTON 187 FLAG REC 20-16 AWG TPBR Min Qty: 24000 | 110880 |
|
$0.0671 / $0.0873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42618-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42618-2
TE Connectivity
FASTON 187 FLAG REC 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |