-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 3232-8282 .0198 NPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6309
|
Newark | Splice 3232-8282 .0198 Npst |Amp Te Connectivity 42627-4 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0760 | Buy Now |
DISTI #
17H9622
|
Newark | Splice 3232-8282 .0198 Npst |Amp Te Connectivity 42627-4 Min Qty: 37500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
A111190CT-ND
|
DigiKey | CONN SPLICE 3200-8200 CMA CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28843 In Stock |
|
$0.0569 / $0.1400 | Buy Now |
DISTI #
42627-4
|
Avnet Americas | Splice Terminal 9.39mm 5.58mm Nickel - Tape and Reel (Alt: 42627-4) RoHS: Compliant Min Qty: 37500 Package Multiple: 37500 Lead time: 18 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.0602 | Buy Now |
DISTI #
571-42627-4
|
Mouser Electronics | Terminals 3232-8282 NPSTL RoHS: Compliant | 0 |
|
$0.0560 / $0.0610 | Order Now |
DISTI #
V36:1790_11682471
|
Arrow Electronics | SPLICE 3232-8282 .0198 NPST RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 18 Weeks Date Code: 2331 | Americas - 25000 |
|
$0.0560 / $0.0666 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 37500 Package Multiple: 37500 Container: Reel | 0Reel |
|
$0.0535 | Buy Now |
DISTI #
AMP42627-4
|
Heilind Electronics | SPLICE3232-8282 NPSTL | Americas - 75000 in Stock |
|
$0.0640 / $0.0678 | Buy Now |
|
Onlinecomponents.com | SPLICE 3232-8282 .0198 NPST RoHS: Compliant |
50000 In Stock 75000 Factory Stock |
|
$0.0612 / $0.0634 | Buy Now |
DISTI #
73589285
|
Verical | SPLICE 3232-8282 .0198 NPST RoHS: Compliant Min Qty: 37500 Package Multiple: 37500 | Americas - 75000 |
|
$0.0757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42627-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42627-4
TE Connectivity
SPLICE 3232-8282 .0198 NPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 4.56 mm2 | |
Wire Gauge | 11 AWG |