Part Details for 4263 by Keystone Electronics Corp
Overview of 4263 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263CS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC4263CDE-1#PBF | Analog Devices | Hi Pwr 1x PSE Cntr w/ Int Swit | |
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Price & Stock for 4263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2837
|
Newark | Clear Hole Spacer Aluminum/ Bulk |Keystone 4263 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3440 | Buy Now |
DISTI #
36-4263-ND
|
DigiKey | ROUND SPACER #10 ALUMINUM 1/2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
240 In Stock |
|
$0.3009 / $0.7500 | Buy Now |
DISTI #
534-4263
|
Mouser Electronics | Standoffs & Spacers SPACER Replaced NC1115910A RoHS: Compliant | 3853 |
|
$0.2870 / $0.6300 | Buy Now |
DISTI #
71279834
|
RS | Spacer, Round, 5/16", #10, 1/2"L | Keystone Electronics 4263 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6380 | Buy Now |
|
Bisco Industries | 52 |
|
Buy Now | ||
DISTI #
KEYS4263
|
TME | Spacer sleeve, 12.7mm, cylindrical, aluminium, Out.diam: 7.92mm Min Qty: 10 | 0 |
|
$0.5140 / $0.6610 | RFQ |
DISTI #
000000000003917887
|
Sager | Standoffs & Spacers SPACER Replaced NC1115910A | 0 |
|
Buy Now |
Part Details for 4263
4263 CAD Models
4263 Part Data Attributes
|
4263
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4263
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |