426492100-3
Digital View Inc
Description: Cable Assembly, 30AWG

Overview of 426492100-3 by Digital View Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 426492100-3 by Digital View Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 762-426492100-3
Mouser Electronics Audio Cables / Video Cables / RCA Cables 460mm LVDS panel cable RoHS: Compliant 14
  • 1 $31.2400
  • 10 $25.0500
  • 100 $25.0000
$25.0000 / $31.2400 Buy Now

CAD Models for 426492100-3 by Digital View Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 426492100-3 by Digital View Inc

426492100-3
Digital View Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DIGITAL VIEW LTD
Reach Compliance Code
unknown
Approvals
UL
Connector Side1
HS1
Connector Side2
CN2
Connector Support Type
CABLE ASSEMBLY
Jacket Material
POLYVINYL CHLORIDE
Length
0.46 mm
Shielding
YES
Wire Gauge
30 AWG
Want to compare parts?
  1. 426492100-3
    Digital View Inc
    Cable Assembly, 30AWG
    VS

Related Parts for 426492100-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 426492100-3 by Digital View Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 426492100-3 by Digital View Inc

Select Manufacturer
Which Manufacturer of 426492100-3 would you like to use for your alert(s)?
  • Please alert me when 426492100-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 426492100-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 426492100-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 426492100-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 426492100-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 426492100-3 by Digital View Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: