Part Details for 4266 003 by Altech Corporation
Overview of 4266 003 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4266 003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5970
|
Newark | Pg9-Pebn-Sto6, Pg9 |Altech 4266 003 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7200 / $22.7200 | Buy Now |
DISTI #
4266003-ND
|
DigiKey | CABLE GLAND 4-6MM PG9 BRASS Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0504 | Buy Now |
DISTI #
845-4266003
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG9-PEBN-STO6, PG9 | 0 |
|
$16.6100 / $17.5400 | Order Now |
DISTI #
70075246
|
RS | Cable Gland, Nickel-Plated Brass, 4 to 6 mm, 2.5 to 6 mm, PG 9, 20 mm, 15.2 mm | Altech Corp 4266 003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 33 |
|
$199.4300 / $226.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$15.3800 | Buy Now |
DISTI #
60947566
|
Verical | Cable Accessories Cable Gland Brass Nickel RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2144 | Americas - 103 |
|
$20.8933 / $26.1598 | Buy Now |
DISTI #
10115569
|
TestEquity LLC | Altech 4266 003 Cable Gland, Fuse, HV, VVTD, 537mm, 2A 20/36kV, d=53, Striker 80N | 0 |
|
$18.6000 | Buy Now |
Part Details for 4266 003
4266 003 CAD Models
4266 003 Part Data Attributes:
|
4266 003
Altech Corporation
Buy Now
|
Compare Parts:
4266 003
Altech Corporation
|
Samacsys Manufacturer | Altech |