Part Details for 4266 018 by Altech Corporation
Overview of 4266 018 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-26-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC4266CIUHF#TRPBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC4266AIUHF-2#PBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr |
Price & Stock for 4266 018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5978
|
Newark | Pg16-Pebn-St11, Pg16, |Altech 4266 018 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1500 / $54.0400 | Buy Now |
DISTI #
4266018-ND
|
DigiKey | CABLE GLAND 8-12MM PG16 BRASS Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5412 | Buy Now |
DISTI #
845-4266018
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG16-PEBN-ST11, PG16, | 9 |
|
$39.7800 / $43.3800 | Buy Now |
DISTI #
70075245
|
RS | Cable Gland, Brass, 8 to 12 mm Diameter, Cord Range, PG, PG 16, 43 mm, 22.5 mm | Altech Corp 4266 018 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 40 |
|
$39.8000 / $44.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$38.3200 | Buy Now |
|
Powell Electronics | PG16-PEBN-ST11, PG16, Min Qty: 25 | 281 |
|
$47.9000 | Buy Now |
DISTI #
10115577
|
TestEquity LLC | Altech 4266 018 PG16-PEBN-ST11, PG16, Cord Grip, BN, EMI/RFI | 0 |
|
$46.3600 | Buy Now |
Part Details for 4266 018
4266 018 CAD Models
4266 018 Part Data Attributes
|
4266 018
Altech Corporation
Buy Now
|
Compare Parts:
4266 018
Altech Corporation
|
Samacsys Manufacturer | Altech |