Part Details for 4266 022 by Altech Corporation
Overview of 4266 022 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4266 022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5979
|
Newark | Pg21-Pebn-St20, Pg21, |Altech 4266 022 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.4300 / $96.1200 | Buy Now |
DISTI #
4266022-ND
|
DigiKey | CABLE GLAND 2-16.99MM PG21 BRASS Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8735 | Buy Now |
DISTI #
845-4266022
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PG21 CABLE GLAND 17-20mm RoHS: Compliant | 0 |
|
$70.9800 / $72.3100 | Order Now |
DISTI #
70075249
|
RS | Cable Gland, Brass, 17 to 20 mm Diameter, Cord Range, PG, PG 21, 44 mm, 28.3 mm | Altech Corp 4266 022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 15 |
|
$72.1400 / $78.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$65.0600 | Buy Now |
DISTI #
10113977
|
TestEquity LLC | Altech 4266 022 PG21-PEBN-ST20, PG21, Cord Grip, BN, EMI/RFI | 0 |
|
$78.6900 | Buy Now |
Part Details for 4266 022
4266 022 CAD Models
4266 022 Part Data Attributes
|
4266 022
Altech Corporation
Buy Now
|
Compare Parts:
4266 022
Altech Corporation
|
Samacsys Manufacturer | Altech |