Part Details for 4268-52 by pSemi
Overview of 4268-52 by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4268-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 7054 |
|
RFQ |
Part Details for 4268-52
4268-52 CAD Models
4268-52 Part Data Attributes
|
4268-52
pSemi
Buy Now
Datasheet
|
Compare Parts:
4268-52
pSemi
SP6T, 3000MHz Max, 1 Func, 1.35dB Insertion Loss-Max, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Insertion Loss-Max | 1.35 dB | |
Isolation-Min | 22 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 2 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Power Supplies | 2.6 V | |
RF/Microwave Device Type | SP6T | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |