Part Details for 427491690-3 by Digital View Inc
Overview of 427491690-3 by Digital View Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 427491690-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
586-427491690-3-ND
|
DigiKey | CABLE LVDS 460MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9812 / $48.4800 | Buy Now |
DISTI #
762-427491690-3
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Digital View RoHS: Compliant | 16 |
|
$35.9700 / $48.4600 | Buy Now |
Part Details for 427491690-3
427491690-3 CAD Models
427491690-3 Part Data Attributes
|
427491690-3
Digital View Inc
Buy Now
Datasheet
|
Compare Parts:
427491690-3
Digital View Inc
Cable Assembly, 30AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIGITAL VIEW LTD | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | HS1 | |
Connector Side2 | CN1 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 0.46 mm | |
Shielding | YES | |
Wire Gauge | 30 AWG |