Part Details for 4280-0-67-01-16-27-10-0 by Mill-Max Mfg Corp
Overview of 4280-0-67-01-16-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4280CUFD#PBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl | |
LTC4280IUFD#TRPBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl | |
LTC4280CUFD#TRPBF | Analog Devices | Hot Swap Cntr w/ I2C Compatibl |
Price & Stock for 4280-0-67-01-16-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-4280067011627100
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Not Compliant | 11527 |
|
$0.7820 / $1.4700 | Buy Now |
Part Details for 4280-0-67-01-16-27-10-0
4280-0-67-01-16-27-10-0 CAD Models
4280-0-67-01-16-27-10-0 Part Data Attributes
|
4280-0-67-01-16-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4280-0-67-01-16-27-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 4280-0-67-01-16-27-10-0
This table gives cross-reference parts and alternative options found for 4280-0-67-01-16-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4280-0-67-01-16-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4280-0-67-01-16-80-10-0 | PCB Terminal | Mill-Max Mfg Corp | 4280-0-67-01-16-27-10-0 vs 4280-0-67-01-16-80-10-0 |
4280-0-67-80-16-27-10-0 | PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 4280-0-67-01-16-27-10-0 vs 4280-0-67-80-16-27-10-0 |
4280-0-67-01-16-01-10-0 | PCB Terminal | Mill-Max Mfg Corp | 4280-0-67-01-16-27-10-0 vs 4280-0-67-01-16-01-10-0 |