Part Details for 42800-0260 by OMRON Corporation
Overview of 42800-0260 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68428-008LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 positions, 2.54mm (0.100in) Pitch. | |
U10BH7428001T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin inside, Latch pin length=3.0mm, 24G, T&R packing | |
10126428-002C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for 42800-0260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428000260
|
Avnet Americas | STI-TO24 - Bulk (Alt: 428000260) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-42800-0260
|
Mouser Electronics | DIP Switches / SIP Switches TEST OBJECT 24 MM DIAMETER | 0 |
|
$36.3000 / $38.9500 | Order Now |