There are no models available for this part yet.
Overview of 42800-5-B by OC White Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68428-008LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Double Row, 16 positions, 2.54mm (0.100in) Pitch. | |
U10BH7428001T | Amphenol Communications Solutions | SlimSAS Vertical X8 30u\\ Gold plating, Latch pin inside, Latch pin length=3.0mm, 24G, T&R packing | |
10126428-002C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions, 12Gb/s. |
Price & Stock for 42800-5-B by OC White Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 6’’ Green-Lite® LED Magnifier RoHS: Compliant | 0 |
|
$490.4500 / $519.1100 | Buy Now |