Part Details for 428017-000 by TE Connectivity
Overview of 428017-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 428017-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428017-000
|
Avnet Americas | 5021F1031-0 - Cable Rools/Shrink Tubing (Alt: 428017-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5954 / $5.1884 | Buy Now |
DISTI #
571-428017-000
|
Mouser Electronics | Coaxial Cables 5021F1031-0 RoHS: Compliant | 0 |
|
$4.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$4.7600 | Buy Now |
DISTI #
RYC5021F1031-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5021F1031-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 5021F1031-0 RoHS: Compliant | 0 |
|
$4.7500 / $13.3400 | Buy Now |
DISTI #
RYC5021F1031-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC5021F1031-0 | 0 |
|
Buy Now | |
|
Master Electronics | 5021F1031-0 RoHS: Compliant | 0 |
|
$4.7500 / $13.3400 | Buy Now |
Part Details for 428017-000
428017-000 CAD Models
428017-000 Part Data Attributes
|
428017-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
428017-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 21AWG, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | MIL | |
Cable Types | CHEMINAX | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.41 mm2 | |
DIN Conformance | NO | |
Diameter | 4.953 mm | |
IEC Conformance | NO | |
Insulator Material | RAYOLIN | |
Jacket Material | FEP | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Resistance | 0.038 Ω | |
Shielding | YES | |
Stranding | 19X33 | |
Wire Gauge | 21 AWG | |
Wire Size-Max | 21 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |