Part Details for 428085-000 by TE Connectivity
Overview of 428085-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-104280850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 428085-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428085-000
|
Avnet Americas | Cable 18AWG 3Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: 428085-000) Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4261 / $2.6572 | Buy Now |
DISTI #
571-428085-000
|
Mouser Electronics | Multi-Conductor Cables 55PC1131-18-2/4/6-9CS2502 RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$2.4700 | Buy Now |
DISTI #
RYC55PC1131-18-2/4/6-9CS2
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1131-18-2/4/6-9CS2502 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1990 Partner Stock |
|
$2.3200 / $2.7900 | Buy Now |
DISTI #
RYC55PC1131-18-2/4/6-9CS2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1131-18-2/4/6-9CS2502 | 0 |
|
Buy Now | |
DISTI #
000000000006149459
|
Sager | TE Connectivity 55PC1131-18-2/4/6-9CS2502 Min Qty: 1 | 0 |
|
$2.7000 / $3.3700 | Buy Now |
DISTI #
C1S425203520212
|
Chip1Stop | Cable Multi-Conductor | 1990 |
|
$5.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1990 Partner Stock |
|
$2.3200 / $2.7900 | Buy Now |