Part Details for 428427520911 by Wurth Elektronik
Overview of 428427520911 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 428427520911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
428427520911-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.15A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
141 In Stock |
|
$3.1900 / $4.3600 | Buy Now |
DISTI #
710-428427520911
|
Mouser Electronics | Rotary Switches WS-ROTU Rotry Switch 10Pos Rt Ang Ivory RoHS: Compliant | 83 |
|
$3.1900 / $5.1800 | Buy Now |
Part Details for 428427520911
428427520911 CAD Models
428427520911 Part Data Attributes
|
428427520911
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428427520911
Wurth Elektronik
10x10mm washable THT right angled cross type Pitch 2.54mm WS-ROTU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | IVORY | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | ROTARY | |
Body Breadth | 10.0076 mm | |
Body Color | BLACK | |
Body Height | 7.5946 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |