Part Details for 428521320810 by Wurth Elektronik
Overview of 428521320810 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 428521320810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0716
|
Newark | Switch, Rotary, 10X10, 10 Pos, Grey, Product Range:-, Switch Mounting:Smd, No. Of Switch Positions:10 Position, Switching Voltage:24Vdc, Output Code:Bcd, Switching Current:150Ma, Switch Construction:Sealed, Actuator Level:Flushed, Rohs Compliant: Yes |Wurth Elektronik 428521320810 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 504 |
|
$6.0500 | Buy Now |
DISTI #
732-6979-1-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 24V Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
403 In Stock |
|
$5.1230 / $5.8200 | Buy Now |
DISTI #
710-428521320810
|
Mouser Electronics | Rotary Switches WS-ROSV Rotary Switch IP67 RoHS: Compliant | 309 |
|
$5.1200 / $5.8200 | Buy Now |
Part Details for 428521320810
428521320810 CAD Models
428521320810 Part Data Attributes
|
428521320810
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428521320810
Wurth Elektronik
10x10mm washable SMD arrow type WS-ROSV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | GRAY | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ARROW TYPE | |
Body Breadth | 10 mm | |
Body Color | GRAY | |
Body Height | 4.3 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | REAL CODE | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |