Part Details for 428521520810 by Wurth Elektronik
Overview of 428521520810 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428521520810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0398
|
Newark | Rotary Coded Sw, Bcd, 0.15A, 24Vdc, Smd Rohs Compliant: Yes |Wurth Elektronik 428521520810 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$5.9300 / $7.7600 | Buy Now |
DISTI #
732-6983-1-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.15A 24V Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1828 In Stock |
|
$4.4370 / $7.4500 | Buy Now |
DISTI #
710-428521520810
|
Mouser Electronics | Rotary Switches WS-ROSV IP67 10Pos 2.54mm Lt Grey RoHS: Compliant | 0 |
|
$4.4300 / $7.4600 | Order Now |
|
Quest Components | 112 |
|
$7.3075 / $11.8500 | Buy Now |
Part Details for 428521520810
428521520810 CAD Models
428521520810 Part Data Attributes
|
428521520810
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428521520810
Wurth Elektronik
10x10mm washable SMD cross type WS-ROSV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | GRAY | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | CROSS TYPE | |
Body Breadth | 10 mm | |
Body Color | GRAY | |
Body Height | 4.3 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@24VDC | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | REAL CODE | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |