Part Details for 428521520817 by Wurth Elektronik
Overview of 428521520817 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 428521520817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-6986-1-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.15A 24V Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2338 In Stock |
|
$3.4000 / $4.4700 | Buy Now |
DISTI #
710-428521520817
|
Mouser Electronics | Rotary Switches WS-ROSV Rot Swi IP67 16Pos Hor Rd Cros bl RoHS: Compliant | 570 |
|
$3.6300 / $4.4700 | Buy Now |
Part Details for 428521520817
428521520817 CAD Models
428521520817 Part Data Attributes
|
428521520817
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428521520817
Wurth Elektronik
10x10mm washable SMD cross type WS-ROSV
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | BLUE | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | CROSS TYPE | |
Body Breadth | 10 mm | |
Body Color | GRAY | |
Body Height | 4.3 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |