-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10x10mm washable THT cross type
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0406
|
Newark | Rotary Coded Sw, Oct, 0.15A, 24Vdc, Tht Rohs Compliant: Yes |Wurth Elektronik 428527520908 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$2.5700 / $3.7100 | Buy Now |
DISTI #
428527520908-ND
|
DigiKey | SW ROTARY DIP OCTAL 0.15A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
443 In Stock |
|
$2.4750 / $3.5700 | Buy Now |
DISTI #
710-428527520908
|
Mouser Electronics | Rotary Switches WS-ROTV Rotary Switch IP67 RoHS: Compliant | 41 |
|
$2.4700 / $3.5700 | Buy Now |
DISTI #
3806164
|
element14 Asia-Pacific | ROTARY CODED SW, OCT, 0.15A, 24VDC, THT RoHS: Compliant Min Qty: 1 Container: Each | 44 |
|
$2.3851 / $3.4419 | Buy Now |
DISTI #
3806164
|
Farnell | ROTARY CODED SW, OCT, 0.15A, 24VDC, THT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 44 |
|
$1.9481 / $2.8223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
428527520908
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428527520908
Wurth Elektronik
10x10mm washable THT cross type
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | GRAY | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | ROTARY | |
Body Breadth | 10.0076 mm | |
Body Color | BLACK | |
Body Height | 4.2926 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.15 inch | |
Termination Type | SOLDER |