Part Details for 42933 by Brady Worldwide Inc
Overview of 42933 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63429-332LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. | |
66429-331LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Right Angle, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 42933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K0884
|
Newark | B555 7X10 Blk/Yel Caution (Header Only)/Sign |Brady 42933 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9900 | Buy Now |
DISTI #
2267-42933-ND
|
DigiKey | B555 7X10 BLK/YEL CAUTION (HEADE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$17.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.3200 / $16.9900 | Buy Now | |
DISTI #
10027300
|
Techni-Tool, Inc. | Brady 42933 ENGLISH SIGN PANELS W/PRE-PRINTED HEADER | 0 |
|
$16.9900 | Buy Now |
DISTI #
10027300
|
TestEquity LLC | Brady 42933 ENGLISH SIGN PANELS W/PRE-PRINTED HEADER | 0 |
|
$16.9900 | Buy Now |