Part Details for 429427320917 by Wurth Elektronik
Overview of 429427320917 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 429427320917
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
429427320917-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.15A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
44 In Stock |
|
$3.1900 / $4.3600 | Buy Now |
DISTI #
710-429427320917
|
Mouser Electronics | Rotary Switches WS-ROTU Rotry Switch 16Pos Rgt Ang Ivory RoHS: Compliant | 71 |
|
$3.1900 / $5.1800 | Buy Now |
Part Details for 429427320917
429427320917 CAD Models
429427320917 Part Data Attributes
|
429427320917
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
429427320917
Wurth Elektronik
10x10mm washable THT right angled arrow type Pitch 5.08mm WS-ROTU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Color | IVORY | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | ROTARY | |
Body Breadth | 10.0076 mm | |
Body Color | BLACK | |
Body Height | 10.1092 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |