Part Details for 42A36-02-1-10N by Grayhill Inc
Overview of 42A36-02-1-10N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42A36-02-1-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B3929
|
Newark | Rotary Switch, right Angle, dp10T, on-On,2 Thru 10,solder Terminal, concentric |Grayhill 42A36-02-1-10N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4700 / $105.0900 | Buy Now |
DISTI #
42A36-02-1-10N-ND
|
DigiKey | SWITCH ROTARY 10POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.1440 | Buy Now |
DISTI #
42A36-02-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42A36-02-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3584 / $66.5236 | Buy Now |
DISTI #
706-42A36-02-1-10N
|
Mouser Electronics | Rotary Switches 42A36-02-1-10N-C RoHS: Compliant | 9 |
|
$64.7200 / $107.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$62.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$78.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.2300 / $81.8600 | Buy Now |
DISTI #
42A36-02-1-10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42A36-02-1-10N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3584 / $66.5236 | Buy Now |
DISTI #
000000000000377533
|
Sager | Rotary Switches 42A36-02-1-10N-C Min Qty: 10 | 0 |
|
$54.4000 / $72.6600 | Buy Now |
Part Details for 42A36-02-1-10N
42A36-02-1-10N CAD Models
42A36-02-1-10N Part Data Attributes:
|
42A36-02-1-10N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42A36-02-1-10N
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, On-on, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 0.25A@115VAC | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |